Raaco Polypropylene Tool Holder Frame Profile Pipe 50 mm OD

Subtotal (1 unit)*

$11.71

(exc. GST)

$12.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.71

*price indicative

RS Stock No.:
281-9321
Distrelec Article No.:
302-82-991
Mfr. Part No.:
103169
Brand:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Component Type

Pipe

Product Type

Tool Holder

Structural Element Type

Frame Profile

Product System

Super Clip

Colour

Black

Compatible Tube Size

50 mm

Material

Polypropylene

Standards/Approvals

RoHS

COO (Country of Origin):
DK
The Raaco pipe holder having diameter of 50 mm which contains 1 pc./bag. It has depth of 77.0 mm, width of 59.0 mm, height of 114.0 mm, weight of 0.037 kg. It is made of polypropylene.

Carriage load 2.20 kg / 4.85 lbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy