Bosch Rexroth Swivel Arm Panel Accessory Bearing Unit 17 mm OD 45 x 45 mm
- RS Stock No.:
- 279-7667
- Mfr. Part No.:
- 3842554416
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$117.76
(exc. GST)
$129.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.76 |
*price indicative
- RS Stock No.:
- 279-7667
- Mfr. Part No.:
- 3842554416
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Bearing Unit | |
| Product Type | Swivel Arm | |
| Structural Element Type | Panel Accessory | |
| Product System | MGE | |
| Compatible Strut Profile | 45 x 45 mm | |
| Compatible Groove Size | 10 mm | |
| Colour | Silver | |
| Compatible Tube Size | 17 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Bearing Unit | ||
Product Type Swivel Arm | ||
Structural Element Type Panel Accessory | ||
Product System MGE | ||
Compatible Strut Profile 45 x 45 mm | ||
Compatible Groove Size 10 mm | ||
Colour Silver | ||
Compatible Tube Size 17 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth swivel bearing is suitable for swivelling right angled profile connections for constructing supporting arms or doors.
Profile finishing drilling of through hole D17
- RS Stock No. 2797668
- Mfr. Part No. 3842554418
Each
$137.70
- RS Stock No. 2797673
- Mfr. Part No. 3842554432
Each
$118.39
- RS Stock No. 2797669
- Mfr. Part No. 3842554424
Each
$108.27
- RS Stock No. 2797674
- Mfr. Part No. 3842554434
Each
$125.11
Related links
- Bosch Rexroth Panel Accessory Bearing Unit 17 mm OD 45 x 45 mm
- Bosch Rexroth Panel Accessory Bearing Unit 17 mm OD 45 x 90 mm
- Bosch Rexroth Panel Accessory Bearing Unit 17 mm OD 40 x 80 mm
- Bosch Rexroth Panel Accessory Bearing Unit 17 mm OD 40 x 40 mm
- Bosch Rexroth Die Cast Zinc Connector Bracket & Joint Mounting Bracket 17 mm OD 45 x 45 mm
- Bosch Rexroth Fixing & Connection Element Adjustable Foot 45 x 45 mm
- Bosch Rexroth Frame Profile Strut Extension 45 x 45 mm
- Bosch Rexroth Fixing & Connection Element Shelf Support 45 x 45 mm












