Bosch Rexroth Steel Gate Hinge Frame Profile Safety Switch Attachment Kit
- RS Stock No.:
- 278-8980
- Mfr. Part No.:
- 3842522476
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$268.01
(exc. GST)
$294.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.01 |
*price indicative
- RS Stock No.:
- 278-8980
- Mfr. Part No.:
- 3842522476
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Gate Hinge | |
| Component Type | Safety Switch Attachment Kit | |
| Structural Element Type | Frame Profile | |
| Thread Size | M5 | |
| Material | Steel | |
| Standards/Approvals | ISO 4762, DIN 7991, DIN 125 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Gate Hinge | ||
Component Type Safety Switch Attachment Kit | ||
Structural Element Type Frame Profile | ||
Thread Size M5 | ||
Material Steel | ||
Standards/Approvals ISO 4762, DIN 7991, DIN 125 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Attachment kit for safety switch used for installing standard commercially available safety switches on EcoSafe system doors.
Made of steel and galvanized material
Related links
- Bosch Rexroth Steel Frame Profile Safety Switch Attachment Kit
- Bosch Rexroth Galvanised Steel Frame Profile Cloth Holder
- Bosch Rexroth Steel, 10 mm Strut Profile
- Bosch Rexroth Steel, 8 to 10 mm² Strut Profile
- Bosch Rexroth Steel, 8 mm Strut Profile
- Bosch Rexroth Galvanised Steel Door Profile, 8 to 10 mm² Strut Profile
- Bosch Rexroth Steel
- Bosch Rexroth Steel Round Shaft
