Bosch Rexroth
- RS Stock No.:
- 277-6824
- Mfr. Part No.:
- 3842540668
- Brand:
- Bosch Rexroth
Available for back order.
Price (ex. GST) Each (In a Pack of 100)
$5.86
(exc. GST)
$6.45
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $5.86 | $586.00 |
*price indicative
- RS Stock No.:
- 277-6824
- Mfr. Part No.:
- 3842540668
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth
- Bosch Rexroth Rubber Trestle Wheel, 10mm Groove
- Bosch Rexroth M10 Thread
- Bosch Rexroth Galvanised Steel 10mm Groove
- Bosch Rexroth Wheel, 10mm Groove
- Bosch Rexroth Plastic Wheel, 10mm Groove
- Bosch Rexroth Die Cast Aluminium Base Plate, 10mm Groove
- Bosch Rexroth M12 Thread Rubber Castor Wheels, 80mm 10mm Groove