Bosch Rexroth Polyamide 66 Tool Holder Cover
- RS Stock No.:
- 277-6865
- Mfr. Part No.:
- 3842544778
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 4 units)*
$128.61
(exc. GST)
$141.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $32.153 | $128.61 |
*price indicative
- RS Stock No.:
- 277-6865
- Mfr. Part No.:
- 3842544778
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Tool Holder Cover | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Series | 38425 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Tool Holder Cover | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
Series 38425 | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth Stop Plate with Grab Ledge is an indispensable tool for creating ergonomic and organized small parts supply systems. For fitting to material shelves or conveyor tracks to separate a mixed parts supply on an ergonomically designed picking surface. The grab ledge with is available with self assembly elements for the individual assembly of grab ledges with different widths and partitions.
Fast and secure picking
Rubber lip for precise positioning
Stop plate as side stop for grab ledge
Partition wall for individual partitioning
Related links
- Bosch Rexroth Polyamide 66
- Bosch Rexroth Polyamide 66 Toothed Rack
- Bosch Rexroth Polyamide 6 Tape 50 mm
- Bosch Rexroth Polyamide Ball Catch
- Bosch Rexroth Polyamide Die Cast Zinc
- Bosch Rexroth Polyamide Black Spring Washer Washers, M4
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Polyamide 66
