RS PRO Plastic Work Station Component Frame Profile Holder
- RS Stock No.:
- 652-813
- Brand:
- RS PRO
Subtotal (1 unit)*
$37.56
(exc. GST)
$41.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.56 |
*price indicative
- RS Stock No.:
- 652-813
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Component Type | Holder | |
| Product Type | Work Station Component | |
| Structural Element Type | Frame Profile | |
| Material | Plastic | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Holder | ||
Product Type Work Station Component | ||
Structural Element Type Frame Profile | ||
Material Plastic | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The RS Pro Tool double hook FX R35-67 rubberized are practical shop floor aids for greater efficiency and order in assembly or production environments. With the wide range of variants and high degree of flexibility, you can meet almost any requirement for effective and ergonomic tool provision at your industrial workplace, creating positive work-life and increasing productivity.
For aluminum profiles
Easy Installation
For ergonomic tool provision
Can be rotated 360°
Organize work stations efficiently
Related links
- RS PRO Plastic Frame Profile Holder
- RS PRO Plastic Frame Profile Power Drill Holder
- RS PRO Plastic Frame Profile Cloth Holder
- RS PRO Plastic Frame Profile Bottle Holder
- RS PRO Plastic Frame Profile Pivot Foot
- RS PRO Plastic Frame Profile Bag Cutter
- Bosch Rexroth Galvanised Steel Frame Profile Cloth Holder
- Bosch Rexroth Plastic Strut Profile Bottle Holder
