RS PRO Plastic Work Station Component Frame Profile Holder
- RS Stock No.:
- 652-818
- Brand:
- RS PRO
Subtotal (1 unit)*
$146.19
(exc. GST)
$160.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.19 |
*price indicative
- RS Stock No.:
- 652-818
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Station Component | |
| Component Type | Holder | |
| Structural Element Type | Frame Profile | |
| Material | Plastic | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Station Component | ||
Component Type Holder | ||
Structural Element Type Frame Profile | ||
Material Plastic | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The RS Pro Tool Tray Parabola FX is suitable for heavy tools and, along with Tool Holders FX, serves as a practical shop floor aid to enhance efficiency and organization in assembly or production environments. With a wide range of variants and a high level of flexibility, it meets nearly any requirement for effective and ergonomic tool provision at industrial workstations, promoting a positive work atmosphere and improving productivity.
For aluminum profiles
Easy Installation
For ergonomic tool provision
Can be rotated 360°
Organize work stations efficiently
Related links
- RS PRO Plastic Frame Profile Holder
- RS PRO Plastic Frame Profile Power Drill Holder
- RS PRO Plastic Frame Profile Cloth Holder
- RS PRO Plastic Frame Profile Bottle Holder
- RS PRO Plastic Frame Profile Pivot Foot
- RS PRO Plastic Frame Profile Bag Cutter
- Bosch Rexroth Galvanised Steel Frame Profile Cloth Holder
- Bosch Rexroth Plastic Strut Profile Bottle Holder
