Patlite LED Work Light, 280 lm, 24V dc, IP66, IP67, IP69K
- RS Stock No.:
- 801-867
- Mfr. Part No.:
- CLA6-02JSN-Y
- Brand:
- Patlite
Subtotal (1 unit)*
$902.56
(exc. GST)
$992.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $902.56 |
*price indicative
- RS Stock No.:
- 801-867
- Mfr. Part No.:
- CLA6-02JSN-Y
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Luminous Flux | 280lm | |
| Power | 7.6W | |
| Voltage | 24V dc | |
| Housing Material | Polycarbonate | |
| Rechargeable | No | |
| Colour | Amber | |
| IP Rating | IP66, IP67, IP69K | |
| Height | 34mm | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 75000h | |
| Length | 625mm | |
| Cable Length | 3m | |
| Width | 22.8mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 2108 | |
| Lamp Supplied | Yes | |
| Series | CLA | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Lamp Type LED | ||
Product Type Work Light | ||
Luminous Flux 280lm | ||
Power 7.6W | ||
Voltage 24V dc | ||
Housing Material Polycarbonate | ||
Rechargeable No | ||
Colour Amber | ||
IP Rating IP66, IP67, IP69K | ||
Height 34mm | ||
Minimum Operating Temperature -40°C | ||
Lifespan 75000h | ||
Length 625mm | ||
Cable Length 3m | ||
Width 22.8mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 2108 | ||
Lamp Supplied Yes | ||
Series CLA | ||
- COO (Country of Origin):
- TW
The Patlite industrial LED lighting solution primarily designed for hygiene-critical environments, with impact-resistant housing that ensures bright, uniform illumination while meeting stringent hygiene standards.
IP67/69K compliant, suitable for high-pressure, high-temperature washdown processes
Amber model optimised for semiconductor tools and cleanroom applications
Built for rigorous chemical sanitisation and sterilisation processes
ECOLAB-tested for resistance to cleaning agents
- RS Stock No. 0801868
- Mfr. Part No. CLA9-02CSN-C
Each
$1,333.91
- RS Stock No. 0801863
- Mfr. Part No. CLA3-02JSN-C
Each
$504.93
- RS Stock No. 0801870
- Mfr. Part No. CLA9-02JSN-C
Each
$1,224.55
- RS Stock No. 0801860
- Mfr. Part No. CLA2-02JSN-C
Each
$422.82
Related links
- Patlite LED Work Light 24V dc IP67, IP69K
- Patlite LED Cable Work Light 28 Lm/W M12 Plug IP66 IP69K
- Patlite LED Work Light 132.2 Lm/W 24V dc IP67, IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light 24V dc IP67G, IP69K










