Patlite LED Work Light, 480 lm, M12 Plug, 24V dc, IP66, IP67, IP69K
- RS Stock No.:
- 801-860
- Mfr. Part No.:
- CLA2-02JSN-C
- Brand:
- Patlite
This image is representative of the product range
Subtotal (1 unit)*
$401.68
(exc. GST)
$441.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.68 |
*price indicative
- RS Stock No.:
- 801-860
- Mfr. Part No.:
- CLA2-02JSN-C
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Plug Type | M12 | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Luminous Flux | 480lm | |
| Power | 3.8W | |
| Colour Temperature | 6500K | |
| Voltage | 24V dc | |
| Housing Material | Polycarbonate | |
| Rechargeable | No | |
| Colour | Daylight White | |
| IP Rating | IP66, IP67, IP69K | |
| Height | 34mm | |
| Length | 225mm | |
| Lifespan | 75000h | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.8mm | |
| Standards/Approvals | UL 2108 | |
| Lamp Supplied | Yes | |
| Series | CLA | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Plug Type M12 | ||
Lamp Type LED | ||
Product Type Work Light | ||
Luminous Flux 480lm | ||
Power 3.8W | ||
Colour Temperature 6500K | ||
Voltage 24V dc | ||
Housing Material Polycarbonate | ||
Rechargeable No | ||
Colour Daylight White | ||
IP Rating IP66, IP67, IP69K | ||
Height 34mm | ||
Length 225mm | ||
Lifespan 75000h | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 22.8mm | ||
Standards/Approvals UL 2108 | ||
Lamp Supplied Yes | ||
Series CLA | ||
- COO (Country of Origin):
- TW
The Patlite Industrial LED Work Light provides powerful illumination for hygienic and harsh environments. Designed for food processing and cleanrooms, this 200mm light resists high-pressure washdowns while maintaining exceptional clarity.
Daylight 6500K output for precise visibility
IP66 IP67 and IP69K durability ratings
Impact-resistant polycarbonate housing
Reliable operation from -40°C to 60°C
Pre-wired with a three metre cable
Related links
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66G IP69K
- Patlite LED Work Light 121.5 Lm/W M12 Plug IP66G IP69K
- Patlite LED LED Work Light 132 Lm/W M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED LED Work Light M12 Plug IP66 IP69K
