Patlite LED LED Work Light, 1190 lm, M12 Plug, 24V dc, IP66, IP67, IP69K
- RS Stock No.:
- 801-865
- Mfr. Part No.:
- CLA6-02CSN-C
- Brand:
- Patlite
This image is representative of the product range
Subtotal (1 unit)*
$967.82
(exc. GST)
$1,064.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $967.82 |
*price indicative
- RS Stock No.:
- 801-865
- Mfr. Part No.:
- CLA6-02CSN-C
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Plug Type | M12 | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | LED | |
| Power | 9W | |
| Luminous Flux | 1190lm | |
| Colour Temperature | 6500K | |
| Voltage | 24V dc | |
| Housing Material | Polycarbonate | |
| Rechargeable | No | |
| Colour | Daylight White | |
| IP Rating | IP66, IP67, IP69K | |
| Height | 34mm | |
| Lifespan | 75000h | |
| Minimum Operating Temperature | -40°C | |
| Length | 625mm | |
| Housing Finish | White | |
| Cable Length | 600mm | |
| Width | 22.8mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 2108 | |
| Lamp Supplied | Yes | |
| Series | CLA | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Plug Type M12 | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type LED | ||
Power 9W | ||
Luminous Flux 1190lm | ||
Colour Temperature 6500K | ||
Voltage 24V dc | ||
Housing Material Polycarbonate | ||
Rechargeable No | ||
Colour Daylight White | ||
IP Rating IP66, IP67, IP69K | ||
Height 34mm | ||
Lifespan 75000h | ||
Minimum Operating Temperature -40°C | ||
Length 625mm | ||
Housing Finish White | ||
Cable Length 600mm | ||
Width 22.8mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 2108 | ||
Lamp Supplied Yes | ||
Series CLA | ||
- COO (Country of Origin):
- TW
The Patlite industrial LED lighting specifically designed for hygiene-critical environments, ensuring efficient illumination even in harsh conditions. Its impact-resistant construction guarantees performance even during rigorous cleaning processes.
Enhanced luminous flux of 1,190lm provides bright and uniform illumination
Available in a Compact 600mm length for flexible installation
Compatible with various wiring types to reduce installation errors
Optimised for semiconductor tools and cleanroom applications
- RS Stock No. 0801862
- Mfr. Part No. CLA3-02CSN-C
Each
$589.10
- RS Stock No. 0801868
- Mfr. Part No. CLA9-02CSN-C
Each
$1,333.91
- RS Stock No. 0801870
- Mfr. Part No. CLA9-02JSN-C
Each
$1,224.55
- RS Stock No. 0801860
- Mfr. Part No. CLA2-02JSN-C
Each
$422.82
Related links
- Patlite LED Work Light 24V dc IP67, IP69K
- Patlite LED LED Work Light 132 Lm/W M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED LED Work Light 83 Lm/W M12 Plug IP66G IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light 24V dc IP67, IP69K










