Patlite LED Work Light, 595 lm, M12 Plug, 24V dc, IP66, IP67, IP69K

Subtotal (1 unit)*

$633.25

(exc. GST)

$696.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$633.25

*price indicative

RS Stock No.:
801-861
Mfr. Part No.:
CLA3-02CLN-C
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Plug Type

M12

Product Type

Work Light

Lamp Type

LED

Power

4.5W

Luminous Flux

595lm

Housing Material

Polycarbonate

Colour Temperature

6500K

Voltage

24V dc

Rechargeable

No

Colour

Daylight White

IP Rating

IP66, IP67, IP69K

Height

34mm

Length

325mm

Housing Finish

White

Lifespan

75000h

Minimum Operating Temperature

-40°C

Width

22.8mm

Maximum Operating Temperature

60°C

Standards/Approvals

UL 2108

Lamp Supplied

Yes

Series

CLA

COO (Country of Origin):
TW
The Patlite LED work light offers Durable industrial illumination designed for hygiene-critical environments. Its Advanced construction withstands harsh conditions, ensuring reliable performance in demanding applications.

IP67/69K compliance ensures suitability for high-pressure, high-temperature washdown processes

Impact-resistant polycarbonate housing protects against breakage and foreign object contamination

ECOLAB-tested for resistance to cleaning agents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy