Sunnex LED Work Light, AC Plug Plug, 24 V ac, IP20, IP43
- RS Stock No.:
- 643-008
- Mfr. Part No.:
- 34510
- Brand:
- Sunnex Equipment AB
N
Subtotal (1 unit)*
$987.81
(exc. GST)
$1,086.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $987.81 |
*price indicative
- RS Stock No.:
- 643-008
- Mfr. Part No.:
- 34510
- Brand:
- Sunnex Equipment AB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Type | Task Light | |
| Lamp Type | LED | |
| Wattage | 5 W | |
| Voltage Rating | 24 V ac | |
| Plug Type | AC Plug | |
| IP Rating | IP20, IP43 | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Type Task Light | ||
Lamp Type LED | ||
Wattage 5 W | ||
Voltage Rating 24 V ac | ||
Plug Type AC Plug | ||
IP Rating IP20, IP43 | ||
- COO (Country of Origin):
- SE
The Sunnex Equipment AB Tellus R/W is a task light designed specifically for vehicle and applications where night vision is of great importance. Such applications can be a ship bridge or a train cab. The lamp head is made from durable aluminium and the sturdy flexible arm allows for accurate adjustment of the lamp head position yet maintaining good vibration resistance.
Flexible arm
LED service life greater than 30000h
12 to 24V AC/DC supply voltage
Dimmable
Low power consumption
Very low heat emission
Switchable between red and white light colour
Flexible arm for accurate adjustment
LED service life greater than 30000h
12 to 24V AC/DC supply voltage
Dimmable
Low power consumption
Very low heat emission
Switchable between red and white light colour
Flexible arm for accurate adjustment
Related links
- Sunnex LED Work Light 24 V ac, IP43
- Banner WLB32 LED Work Light, 90 → 264 V ac
- Bailey Electric & Electronics bv LED Work Light AC Plug Plug IP54
- Ansmann Rechargeable LED Work Light USB Plug IP20
- Ansmann LED Work Light IP20
- Banner WLB92 LED Work Light, 24 V dc
- Rechargeable LED Work Light USB Plug IP65
- Patlite CLN-24A-CD-PT LED Work Light Machine Light IP66 200mm Arm Length, 3 m