Penta TG White Latex, Siliconised Leather Overglove, Size 10

Subtotal (1 unit)*

$60.88

(exc. GST)

$66.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
  • Plus 28 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.88

*price indicative

RS Stock No.:
918-2454
Mfr. Part No.:
TG45 10
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Size

10

Product Type

Overglove

Material

Latex, Siliconised Leather

Colour

White

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Series

TG

Safety Standard

No

Resistance Features

Mechanical Protection

Number of Gloves

2

Standards/Approvals

EN 388

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Electricians Siliconised Leather Gloves


This range electrician siliconized leather gloves are made from natural cowhide full grain leather. The gloves assure a mechanical protection of latex gloves with protection of your forearm have an American cut. With a webbed thumb, tightening grip at the wrist plus a self-gripping ribbon and a split leather cuff. This is a comfortable working glove and has a manual skill level 5.

FEATURES and BENEFITS:

Siliconized natural cowhide full grain leather

American cut

Webbed thumb

Tightening grip at wrist

Self-gripping ribbon

Spilt leather cuff 100 mm

Stitched with polyester cotton thread

Innocuousness comfort and manual skill level 5

Overall length of glove 305 mm

Weight 225 g

Various sizes available

TG40 to TG48 Siliconised Leather Gloves


Note

The gloves we have in stock are manufactured by Guyard.

Standards

EN 420, EN 388
Mechanical protection: Abrasion 2, Slicing 1, Tear 2, Perforation 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy