Polyco Healthline Polyflex Hydro KC Blue Nylon Reusable Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 252-2115
- Mfr. Part No.:
- PHYKC 09
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$10.83
(exc. GST)
$11.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $10.83 |
*price indicative
- RS Stock No.:
- 252-2115
- Mfr. Part No.:
- PHYKC 09
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Reusable Gloves | |
| Size | 9 | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Safety Standard | PPE CAT II 4131X EN388:2016 | |
| Resistance Features | Material Handling | |
| Series | Polyflex Hydro KC | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Reusable Gloves | ||
Size 9 | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Safety Standard PPE CAT II 4131X EN388:2016 | ||
Resistance Features Material Handling | ||
Series Polyflex Hydro KC | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- CN
The BM Polyco polyflex hydro has hydrophobic treated seamless knitted nylon liner with a foamed nitrile three-quarter coating and touch sensitive fingertips. It can be used in automotive, construction & utility, engineering and manufacturing, oil and gas, waste management and local authority. It contains 1 pair per polybag 10 pairs per master polybag 60 pairs per case.
Water repellent
Exellent grip
Tactile touch sensitive fingertips
Highly resistant to tear and abrasion, making for a durable and long-lasting glove
Breathable lightweight liner constructed from nylon and elastane
- RS Stock No. 2522113
- Mfr. Part No. PHYKC 08
1 Pair
$11.26
- RS Stock No. 9139854
- Mfr. Part No. MTE/09
1 Pair
$31.65
- RS Stock No. 1240682
- Mfr. Part No. GIO/09
1 Pair
$12.46
- RS Stock No. 8777464
- Mfr. Part No. SHO377
1 Pair
$20.75
Related links
- Polyco Healthline Polyflex Hydro KC Blue Nylon Reusable Gloves Nitrile Foam Coating
- Polyco Healthline Polyflex Hydro KC Blue Nylon Reusable Gloves Nitrile Foam Coating
- Polyco Healthline Polyflex Plus Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Multi Task E Red Nylon Work Gloves Nitrile Foam Coating
- Polyco Healthline Daytona Yellow Leather Reusable Gloves Nitrile Foam Coating
- Polyco Healthline Imola Brown Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating












