Skytec Ninja Knight Black Fibreglass, Polyethylene Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 877-7543
- Mfr. Part No.:
- SKY27
- Brand:
- Skytec
Get a bulk buy discount
Add 7 more to save $3.15
View bulk pricing optionsSubtotal (1 pair)*
$50.87
(exc. GST)
$55.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 117 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $50.87 | - |
| 7 - 14 | $50.42 | $3.15 |
| 15 - 39 | $49.83 | $15.60 |
| 40 + | $49.02 | $74.00 |
*price indicative
- RS Stock No.:
- 877-7543
- Mfr. Part No.:
- SKY27
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Fibreglass, Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 5 | |
| Series | Ninja Knight | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Fibreglass, Polyethylene | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 5 | ||
Series Ninja Knight | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Safety Standard EN 407 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Skytec Ninja Knight Cut Resistant Reusable Gloves
The Skytec Ninja Knight reusable work gloves are a seamless knitted liner with added Polyethylene and glass yarn to provide a good cutting resistance for an essential part of your personal protection equipment. A bi-polymer coating around the palm ensures an excellent grip in both wet and dry conditions. This durable safety work glove provides great protection against abrasion, tears and resistance to cuts. The nitrile foam coating provides abrasive protection to an EN abrasion level 4. The Ninja Knight gloves offer a tight fitment for those close and precise jobs whilst offering high protection levels. Ideal for working on a wide range of lightweight applications, for use in dry and slightly wet/oily conditions.
Features and Benefits
Typical Applications
Lightweight gloves can be used both in indoor and outdoor working environments;Construction ;Engineering ;Plumbing ;Automotive maintenance ;Janitorial and Hygiene ;Utility ;Waste Management
FAQ's
Are these gloves waterproof?
With the coating, there is some resistance to moisture, but these gloves are not fully waterproof.
Skytec
Related links
- Skytec Ninja Knight Black Fibreglass Size 9, Nitrile Coating
- Skytec Ninja Knight Black Fibreglass Size 8, Nitrile Coating
- Skytec Ninja Knight Black HPPE Size 2XL, Bi-Polymer Coating
- Skytec Ninja Knight Black HPPE Size S, Bi-Polymer Coating
- Skytec Ninja X4 Black Fibreglass Size 10, Nitrile Coating
- Skytec Ultimus Grey Fibreglass Size 10, Nitrile Coating
- Skytec Ninja X4 Black Fibreglass Size 8, Nitrile Coating
- Skytec Ninja X4 Black Fibreglass Size 9, Nitrile Coating
