Skytec Ultimus Grey Fibreglass, High Performance Polyethylene Work Gloves, Size 10, Nitrile Coating

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
877-7626
Mfr. Part No.:
SKY68
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

10

Material

Fibreglass, High Performance Polyethylene

Lining Material

Nylon

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

5

EN 388 Blade

Yes

Number of Gloves

2

Coating

Nitrile

Safety Standard

EN 407

Series

Ultimus

Resistance Features

Cut Resistant

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
PK

Skytec Ultimus Lite


These cut resistant reusable gloves from Skytec feature a seamless HPPE and glass cut resistant liner providing ideal protection for handling sharp and slippery objects, such as metal and glass.

Features & Benefits


• Cut level 5 protection for maximum cut resistance

• Improved hygiene with Actifresh antibacterial and anti-odour treatment

• Excellent flexibility, durability and dexterity

• Excellent grip in dry, wet or oily conditions

• Back of hand is breathable for extra comfort

Typical Applications


• Transport

• Metal Fabrication

• Mechanical inspection

• Automotive

• Bottling

Skytec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy