Skytec Ninja X4 Black Fibreglass, Nylon Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 877-7537
- Mfr. Part No.:
- SKY03
- Brand:
- Skytec
Get a bulk buy discount
Add 7 more to save $2.66
View bulk pricing optionsSubtotal (1 pair)*
$40.52
(exc. GST)
$44.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $40.52 | - |
| 7 - 14 | $40.14 | $2.66 |
| 15 - 39 | $39.67 | $12.75 |
| 40 + | $39.03 | $59.60 |
*price indicative
- RS Stock No.:
- 877-7537
- Mfr. Part No.:
- SKY03
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, Nylon | |
| Lining Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 4 | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Series | Ninja X4 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Fibreglass, Nylon | ||
Lining Material Nylon | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 4 | ||
Number of Gloves 2 | ||
Safety Standard EN 407 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Series Ninja X4 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Skytec Ninja X4
These nylon/glass fibre reusable gloves from Skytec provide cut level 4 resistance for high abrasion and tear resistance.
Features & Benefits
• Cut resistant to level 4
• Improved hygiene with Actifresh antibacterial and anti-odour treatment and breathable material on the back of the hand
• Special anatomical design to help reduce hand fatigue
• Excellent grip in both wet and dry conditions
Typical Applications
• Glass industries
• Engineering
• Assembly
• Bottling and canning
• Packaging
Skytec
Related links
- Skytec Ninja X4 Black Fibreglass Size 9, Nitrile Coating
- Skytec Ninja X4 Black Fibreglass Size 8, Nitrile Coating
- Skytec Skytec Ninja X4 Black Nylon Work Gloves Bi-Polymer Coating
- Skytec Skytec Ninja X4 Black Nylon General Handling Gloves Bi-Polymer Coating
- Skytec Ninja Knight Black Fibreglass Size 10, Nitrile Coating
- Skytec Ninja Knight Black Fibreglass Size 9, Nitrile Coating
- Skytec Ninja Knight Black Fibreglass Size 8, Nitrile Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
