Skytec Ninja X4 Black Fibreglass, Nylon Work Gloves, Size 8, Nitrile Coating

Get a bulk buy discount

Add 7 more to save -

View bulk pricing options

Subtotal (1 pair)*

$40.74

(exc. GST)

$44.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 6$40.74-
7 - 14$40.37-
15 - 39$39.912%
40 +$39.283%

*price indicative

RS Stock No.:
877-7525
Mfr. Part No.:
SKY03
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

8

Lining Material

Nylon

Material

Fibreglass, Nylon

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - Coup Test

4

Number of Gloves

2

Resistance Features

Cut Resistant

Safety Standard

EN 407

Coating

Nitrile

Series

Ninja X4

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
PK

Skytec Ninja X4


These nylon/glass fibre reusable gloves from Skytec provide cut level 4 resistance for high abrasion and tear resistance.

Features & Benefits


• Cut resistant to level 4

• Improved hygiene with Actifresh antibacterial and anti-odour treatment and breathable material on the back of the hand

• Special anatomical design to help reduce hand fatigue

• Excellent grip in both wet and dry conditions

Typical Applications


• Glass industries

• Engineering

• Assembly

• Bottling and canning

• Packaging

Skytec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy