Skytec Skytec Ninja X4 Black, Grey Fibreglass, Nylon Work Gloves, Size 8, Bi-Polymer Coating
- RS Stock No.:
- 273-1447
- Mfr. Part No.:
- SKY03
- Brand:
- Skytec
Subtotal (1 pair)*
$31.63
(exc. GST)
$34.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $31.63 |
*price indicative
- RS Stock No.:
- 273-1447
- Mfr. Part No.:
- SKY03
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, Nylon | |
| Colour | Black, Grey | |
| Coating | Bi-Polymer | |
| Resistance Features | Cut Resistant | |
| Series | Skytec Ninja X4 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Fibreglass, Nylon | ||
Colour Black, Grey | ||
Coating Bi-Polymer | ||
Resistance Features Cut Resistant | ||
Series Skytec Ninja X4 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Showa NINJA X4 gloves are supple and lightweight glove providing a good level of cut resistance, dexterity and comfort. The bi polymer coating on the gloves delivers excellent grip in both wet and dry handling conditions.
•High resistance to abrasion
•Breathable liner
•Silicone free
•Elasticated wrist provides a secure fit
Related links
- Skytec Skytec Ninja X4 Black Nylon Work Gloves Bi-Polymer Coating
- Skytec Ninja X4 Black Fibreglass Size 10, Nitrile Coating
- Skytec Ninja X4 Black Fibreglass Size 9, Nitrile Coating
- Skytec Ninja X4 Black Fibreglass Size 8, Nitrile Coating
- Skytec Ninja Knight Black HPPE Size S, Bi-Polymer Coating
- Skytec Ninja Knight Black HPPE Size 2XL, Bi-Polymer Coating
- Lebon Protection FLEXITOUCH Black Elastane Size 8, Bi-Polymer Coating
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
