MTS Gobi Yellow Cotton Work Gloves, Size 8, Nitrile Coating

Subtotal (1 bag of 10 units)*

$215.05

(exc. GST)

$236.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$215.05$21.505

*price indicative

RS Stock No.:
537-380
Mfr. Part No.:
010908141E
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

8

Material

Cotton

Lining Material

Cotton

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Mechanical Hazards EN 388

Yes

Resistance Features

Mechanical Protection

Series

Gobi

Coating

Nitrile

Standards/Approvals

EN 388:2016, Food safety according to EU 1935/2004

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Gobi 109 made from nitrile and cotton, features a high-quality cotton liner, cuff design, and full coating. It offers excellent mechanical resistance, moisture-repellent properties, and a secure grip when handling wet parts. The glove's manufacturing method and ingredients are skin-friendly, ensuring prolonged comfort during extended work sessions without signs of fatigue. Its longer design provides additional forearm protection, and it complies with food safety standards under EU 1935/2004 regulations.

Size 8

Wide cuff„ for quick donning and doffing

Color Yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy