MTS Sahara Plus Yellow Cotton Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 536-980
- Mfr. Part No.:
- 010110141E
- Brand:
- MTS
Subtotal (1 bag of 10 units)*
$119.52
(exc. GST)
$131.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $119.52 | $11.952 |
*price indicative
- RS Stock No.:
- 536-980
- Mfr. Part No.:
- 010110141E
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Mechanical Protection | |
| Coating | Nitrile | |
| Mechanical Hazards EN 388 | Yes | |
| Series | Sahara Plus | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Mechanical Protection | ||
Coating Nitrile | ||
Mechanical Hazards EN 388 Yes | ||
Series Sahara Plus | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Sahara Plus 101 constructed with nitrile and cotton, features a tight-fitting liner, knit wrist, and palm coating. It provides reliable resistance to mechanical damage, moisture-repellent properties, and an excellent fit. The glove is highly breathable, crafted with a skin-friendly manufacturing process and materials, ensuring prolonged comfort during extended work sessions without fatigue. It offers additional wrist protection and meets food safety standards under EU 1935/2004 regulations.
Glove surface free from silicone lacquer indifferent test method automotive industry
Size 10
Color Yellow
Leading glass manufacturer confirms surface compatibility for glass processing
Related links
- Honeywell Safety Sahara Plus Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Sahara Plus Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Sahara Plus Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Sahara Top Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
- Honeywell Safety Sahara Top Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Sahara Top Yellow Cotton Work Gloves Nitrile Coating
