Maxisafe GEG296 Yellow Natural Rubber Latex Electricians Gloves, Size 10, Uncoated Coating

Subtotal (1 pair)*

$219.23

(exc. GST)

$241.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$219.23

*price indicative

RS Stock No.:
241-5364
Mfr. Part No.:
GEG296-10
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Electricians Gloves

Size

10

Material

Natural Rubber Latex

Colour

Yellow

Coating

Uncoated

Series

GEG296

Resistance Features

Electrical Protection

Safety Standard

EN

Number of Gloves

1

Standards/Approvals

PN-EN 61482-1-1: 2009 2/ ASTM F2675/F2575M - 13

COO (Country of Origin):
PL
The Maxisafe electrical insulating gloves of class 1 are designed exclusively for electricians working with live voltages up to 1 kV or as additional protective measure for live working at voltages exceeding 1 kV. Each glove is individually numbered and electrically tested using computer controlled testing equipment and the test report is included with each pair.

Extra-large in size & length of 360 mm

Maximum insulating voltage of 7500V

Made from high quality natural latex

Excellent elasticity and ergonomic shape to reduce hand fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy