Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves, Size 8, Polyurethane Coating

Get a bulk buy discount

Add 7 more to save 2%

View bulk pricing options

Subtotal (1 pair)*

$22.98

(exc. GST)

$25.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 6$22.98-
7 - 14$22.332%
15 - 39$21.576%
40 +$20.6810%

*price indicative

RS Stock No.:
769-3634
Mfr. Part No.:
586
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

8

Product Type

Work Gloves

Lining Material

Polyethylene

Material

High Performance Polyethylene

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

D

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

Safety Standard

ISO 13997

Resistance Features

Cut Resistant

Number of Gloves

2

Coating

Polyurethane

Series

KRYTECH 586

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Krytech 586 Cut Level 5 Gloves


Optimal cut resistance Level 5

Excellent dexterity

Added comfort and flexibility

Visible detector in blue textile to identify cut performance in the workplace

Applications:


Automotive/mechanical industry

Local Authorities (Technical Maintenance)

Plastics Industry

Construction Industry

Standards

Cat 2, CE, ISO 13997 : 18N (1835g), EN388, EN374, EN421, EN407, EN511, EN4543

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy