Mapa KRYTECH 582 Blue High Performance Polyethylene Work Gloves, Size 9, Nitrile Coating

Bulk discount available
View bulk pricing options

Subtotal (1 pair)*

$38.97

(exc. GST)

$42.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
1 - 6$38.97
7 - 14$37.60
15 - 39$35.86
40 +$35.08

*price indicative

RS Stock No.:
874-0488
Mfr. Part No.:
582
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

9

Material

High Performance Polyethylene

Lining Material

Polyethylene

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

D

Resistance Features

Cut Resistant

Coating

Nitrile

Number of Gloves

2

Safety Standard

ISO 13997

Series

KRYTECH 582

EN 374 Chemical

No

Standards/Approvals

ISO 13997

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Krynit 582


These precision Krynit 582 reusable gloves from MAPA offer the maximum cut resistance (level 5) and features special Grip & Proof nitrile coating for good grip in oily environments. A long-lasting and cost-effective washable glove.

Features & Benefits


• Cut proof – offering cut protection to EN388 4543

• Oil resistant– repelling oil penetration

• Nitrile coating offers excellent abrasion resistance for longer lifetime

Typical Applications


• Handling glass sheets

• Stamping or cutting metal

• Handling oily parts or machining parts with cutting oil

• Sorting or handling small and sharp parts safely

• Maintenance in wet, oily, or greasy environments

Mapa


Standards

EN388 4543

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy