Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 769-3643
- Mfr. Part No.:
- 586
- Brand:
- Mapa
Get a bulk buy discount
Add 7 more to save 2%
View bulk pricing optionsSubtotal (1 pair)*
$23.41
(exc. GST)
$25.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 126 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $23.41 | - |
| 7 - 14 | $22.74 | 2% |
| 15 - 39 | $21.97 | 6% |
| 40 + | $21.06 | 10% |
*price indicative
- RS Stock No.:
- 769-3643
- Mfr. Part No.:
- 586
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Polyethylene | |
| Material | High Performance Polyethylene | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Number of Gloves | 2 | |
| Series | KRYTECH 586 | |
| Safety Standard | ISO 13997 | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Polyethylene | ||
Material High Performance Polyethylene | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Number of Gloves 2 | ||
Series KRYTECH 586 | ||
Safety Standard ISO 13997 | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Krytech 586 Cut Level 5 Gloves
Optimal cut resistance Level 5
Excellent dexterity
Added comfort and flexibility
Visible detector in blue textile to identify cut performance in the workplace
Applications:
Automotive/mechanical industry
Local Authorities (Technical Maintenance)
Plastics Industry
Construction Industry
Standards
Cat 2, CE, ISO 13997 : 18N (1835g), EN388, EN374, EN421, EN407, EN511, EN4543
- RS Stock No. 7693634
- Mfr. Part No. 586
1 Pair
$22.98
- RS Stock No. 7693646
- Mfr. Part No. 586
1 Pair
$22.98
- RS Stock No. 1845887
- Mfr. Part No. 615
1 Pair
$31.91
- RS Stock No. 1845880
- Mfr. Part No. 610
1 Pair
$13.88
Related links
- Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 582 Blue High Performance Polyethylene Work Gloves Nitrile Coating
- Mapa KRYTECH 615 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 557 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 582 Blue High Performance Polyethylene Work Gloves Nitrile Coating
- Mapa KRYTECH 582 Blue High Performance Polyethylene Work Gloves Nitrile Coating
- Mapa KRYTECH 586 Blue Size 6, Polyurethane Coating












