Mapa KRYTECH 610 Grey High Performance Polyethylene Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 184-5879
- Mfr. Part No.:
- 610
- Brand:
- Mapa
Subtotal (1 pair)*
$26.33
(exc. GST)
$28.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $26.33 |
*price indicative
- RS Stock No.:
- 184-5879
- Mfr. Part No.:
- 610
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | High Density Polyethylene | |
| Material | High Performance Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Safety Standard | ISO 13997 | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Series | KRYTECH 610 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE, EN ISO 374 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material High Density Polyethylene | ||
Material High Performance Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Safety Standard ISO 13997 | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Series KRYTECH 610 | ||
Coating Polyurethane | ||
Standards/Approvals CE, EN ISO 374 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
A seamless plaited glove for very good fit, dexterity and flexibility.
Optimal breathability.
Cut level easy to identify thanks to the marking on the back of the glove.
Applications
Automotive/mechanical industry
Handling and sorting small, sharp parts
Handling sheet metal
Construction Industry (Metalworkers/Locksmiths)
Handling and installing metal structures
Handling sheet metal
Installing and repairing locks
Glass industry
Handling glass sheets
Industrial maintenance
Maintenance with cut risk
Mechanical maintenance
Related links
- Mapa KRYTECH 610 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 610 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 610 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 557 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 615 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 615 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 580 Grey High Performance Polyethylene Work Gloves Nitrile Coating
