Mapa KRYTECH 840 Grey Latex Work Gloves, Size 9, Latex Coating

Bulk discount available
View bulk pricing options

Subtotal (1 pair)*

$26.99

(exc. GST)

$29.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
1 - 6$26.99
7 - 14$26.61
15 - 39$26.17
40 +$25.62

*price indicative

RS Stock No.:
667-9734
Mfr. Part No.:
840
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

9

Lining Material

Latex

Material

Latex

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

D

Number of Gloves

2

Resistance Features

Cut Resistant

Coating

Latex

Series

KRYTECH 840

Safety Standard

ISO 13997

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

KRYTECH 840


Ultra-high protection for handling heavy or sharp objects in wet environments.,Applications:,Glass industry,Handling glass sheets,Ceramic and plastics industry,Post-injection handling of hot plastic parts,Handling of composite materials after heat processing

Highest protection against cuts Level 5

Good thermal insulation of the hand

Good grip for picking up parts safely, due to embossed texture

Good pucture-resistance

Standards

EN388 2542

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy