uvex Work Gloves

Subtotal (1 pair)*

$4.91

(exc. GST)

$5.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$4.91

*price indicative

RS Stock No.:
606-0503
Mfr. Part No.:
UP6631F2
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Gloves

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Resistance Features

Tear Resistant, Puncture Resistant, Cut Resistant, Abrasion Resistant

Safety Standard

No

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy