uvex Phynomic airLite A ESD Black Elastane, Carbon, Polyamide Work Gloves, Size 7, Aqua Polymer Coating

Subtotal (1 pack of 10 pairs)*

$121.87

(exc. GST)

$134.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$12.187$121.87

*price indicative

RS Stock No.:
277-6185
Mfr. Part No.:
6003807
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

7

Product Type

Work Gloves

Material

Elastane, Carbon, Polyamide

Colour

Black

Number of Gloves

10

Series

Phynomic airLite A ESD

Coating

Aqua Polymer

Safety Standard

EN 388

Resistance Features

Breathable

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

The safety glove for the fifth sense – with touchscreen compatibility and ESD function


The Uvex phynomic airLite A ESD is the lightest safety glove in its class and offers a noticeable difference in wearer comfort. The new assembly glove combines high sensitivity and tactile feel with lightness and breathability, all in one glove. This makes the Uvex phynomic airLite A ESD perfect for precision work and handling very small or fine components — and you can still use almost all screens, tablets and mobile phones when you are wearing them.

General features


• The lightest and most sensitive Uvex phynomic cut protection glove in Cut Level A
• Outer material MADE from polyamide, elastane and carbon
• Breathable “airLite” aqua-polymer coating on Palm and fingertips
• Safety glove with touchscreen function – for use on almost all screens, tablets and mobile phones

Comfort features


• Very lightweight and breathable safety glove
• Outstanding sensitivity thanks to new breathable “airLite” aqua-polymer coating combined with fine liner (18 gauge)
• Safety gloves with knitted cuff and ergonomic fit

Application areas


• Precision assembly work
• Precision work
• Sorting
• Quality control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy