Polyco Healthline Granite 5 Green Kevlar Work Gloves, Size 10, Leather Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
513-5044
Mfr. Part No.:
8913
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

10

Material

Kevlar

Colour

Green

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

4

EN388 Cut - TDM-100 Test

D

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

Safety Standard

EN 374, EN 407

Resistance Features

Cut Resistant, Heat Resistant

Number of Gloves

2

Series

Granite 5

Coating

Leather

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
PK

Granite 5 Beta


Superior quality green grain leather, Tensilite™ lined glove with elasticated wrist, reinforced thumb crotch, protective vein patch and additional leather protection to back of cuff. Tensilite™ knitted lining exceeds level 5 cut resistance in a yarn that is both soft and comfortable to wear. Double stitched Kevlar® thread used throughout.

Standards

EN388 3534

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy