Traffi TG5660 Green Aramid Gloves, Size 10, Leather Coating
- RS Stock No.:
- 765-571
- Mfr. Part No.:
- TG5660 - 10
- Brand:
- Traffi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-571
- Mfr. Part No.:
- TG5660 - 10
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Aramid | |
| Lining Material | Aramid | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Coating | Leather | |
| Series | TG5660 | |
| Resistance Features | Dry Environment | |
| Safety Standard | ANSI/ISEA 105 | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI/ISEA 105:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 10 | ||
Product Type Gloves | ||
Material Aramid | ||
Lining Material Aramid | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Coating Leather | ||
Series TG5660 | ||
Resistance Features Dry Environment | ||
Safety Standard ANSI/ISEA 105 | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI/ISEA 105:2016 | ||
- COO (Country of Origin):
- PK
The Traffi Premium Goat Leather Roping Glove is designed for rope handling and rope access users seeking superior performance, durability, and comfort.
Premium quality tacky goat leather in Palm offers durability and a good grip
It molds to the hand over time, providing a custom fit
Fourchettes are MADE from synthetic leather to maintain flexibility and durability
Inner backing with high strength densely knitted aramid fabric to enhanced durability and resistance to wear and tear
Related links
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG5595 Orange Leather Gloves Leather Coating
