Polyco Healthline Green Nitrile Rubber Work Gloves, Size 9, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
508-1896
Mfr. Part No.:
916
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

9

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

0

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

0

EN388 Cut - TDM-100 Test

X

Safety Standard

No

Coating

Nitrile

Resistance Features

Chemical Resistant

Number of Gloves

12

EN 374 Chemical

Yes

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Nitri-Tech III - Green Nitrile, Flock Lined


Nitrile provides very good abrasion resistance as well as protection against a wide range of chemicals including strong detergents, oils and certain solvents.

Chemical resistant

Antistatic to EN1149 part 1:1995

Slip resistant pattern provides good wet and dry grip

Anatomically shaped with soft viscose lining to absorb perspiration and keep hands cool

Contains fungicidal and bacteriostatic agent

Applications:


Poultry, beef and pig processing

Fish processing

Janitorial tasks

Standards

EN388 4002; EN374-2; EN374-3; EN1149

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy