Polyco Healthline Orange PVC General Purpose Work Gloves, Size 10, PVC Coating
- RS Stock No.:
- 508-1408
- Mfr. Part No.:
- CSP156/MNS
- Brand:
- Polyco Healthline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 508-1408
- Mfr. Part No.:
- CSP156/MNS
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Glove Size | 10 | |
| Primary Glove Application | General Purpose | |
| Glove Material | PVC | |
| Main Colour of Glove | Orange | |
| Glove Coating | PVC | |
| Number of Gloves | 5Pairs | |
| EN388 Abrasion | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Glove Size 10 | ||
Primary Glove Application General Purpose | ||
Glove Material PVC | ||
Main Colour of Glove Orange | ||
Glove Coating PVC | ||
Number of Gloves 5Pairs | ||
EN388 Abrasion 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
Related links
- Polyco Healthline Orange, Black Polyethylene Terephthalate Work Gloves
- Polyco Healthline Black, Orange Polyethylene Terephthalate Work Gloves
- Polyco Healthline Polygen Plus Red PVC Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 04-004 Blue Cotton Glove PVC Coating
- Polyco Healthline Matrix Black Polyurethane General Purpose Work Gloves Polyurethane Coating
- GUIDE GLOVES 9404 Black Elastane Nylon Size 10 PVC Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
