Polyco Healthline Polygen Plus Red PVC Work Gloves, Size 10, Polyvinyl Chloride Coating

Subtotal (1 pair)*

$12.66

(exc. GST)

$13.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$12.66

*price indicative

RS Stock No.:
252-2112
Mfr. Part No.:
P13.E10
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

10

Product Type

Work Gloves

Material

PVC

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

Safety Standard

PPE CAT III 0598

Resistance Features

Chemical Resistant

Number of Gloves

2

Coating

Polyvinyl Chloride

Series

Polygen Plus

Standards/Approvals

EN1149-1:2006, EN388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

COO (Country of Origin):
BD
The BM Polyco red general purpose work gloves its durable to achieves maximum score for abrasion resistance as defined by european standard EN388 and its comfort in cotton interlock knitted liner absorbs perspiration keeping the hands cool and comfortable.

Unique PVC formulation - Good resistance to a variety of chemicals

Flexible - Maintains good dexterity

Length - 35 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy