RS Better World
NXG CHEM Blue Nitrile Rubber, Nylon Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 251-6181
- Mfr. Part No.:
- H-8190-09
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$134.77
(exc. GST)
$148.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $134.77 | $11.231 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6181
- Mfr. Part No.:
- H-8190-09
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber, Nylon | |
| Colour | Blue | |
| Safety Standard | No | |
| Series | CHEM | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Extra Grip | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile Rubber, Nylon | ||
Colour Blue | ||
Safety Standard No | ||
Series CHEM | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Extra Grip | ||
Coating Nitrile | ||
Standards/Approvals No | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG lightweight 18 gauge liner glove having size 9. It is ergonomically shaped for best fit and comfort. The soft and flexible coating reducing hand fatigue.
Lightweight
Excellent grip in wet conditions
Related links
- NXG CHEM Blue Nitrile Size 11, Nitrile Coating
- NXG CHEM Blue Nitrile Size 10, Nitrile Coating
- NXG CHEM Blue Nitrile Size 8, Nitrile Coating
- NXG P-8138 Black Size 9, Nitrile Coating
- NXG C-3010GT White Yarn Work Gloves Nitrile Coating
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 9, Nitrile Coating
- NXG Grip FC Black Nylon Size 9, Nitrile Coating
- NXG Air Black Nitrile Spandex Work Gloves Nitrile Coating
