Liscombe 562 Green, Grey, Red Leather Work Gloves, Size 9

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
287-9570
Mfr. Part No.:
562L
Brand:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Work Gloves

Size

9

Material

Leather

Colour

Green, Grey, Red

Number of Gloves

10

Series

562

Resistance Features

General Handling, Logistic, Transport

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Liscombe gloves are crafted from high-quality chrome split leather, offering superior durability and protection for heavy-duty tasks. They are reinforced in critical areas like the palm, first finger, and thumb, making them ideal for rigorous work environments such as construction, manufacturing, or maintenance. Sized large, they accommodate individuals with larger hands, providing robust defence against potential hazards while handling machinery, tools, or materials. These gloves are suitable for various applications, including rigging and handling heavy equipment, and can be found through industrial suppliers or safety equipment retailers.

Tough general handling tasks

Logistics and transport

  • RS Stock No. 2879579
  • Mfr. Part No. 570L
Each
$7.392
  • RS Stock No. 2879680
  • Mfr. Part No. 808L-LIS
Each
$12.925
  • RS Stock No. 0537157
  • Mfr. Part No. 064409141V
1 Bag of 10
$895.63
  • RS Stock No. 2478570
  • Mfr. Part No. FRRIGSWAGBR000L
Each
$6.945

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy