Liscombe Grey Cotton, Leather Work Gloves, Size 9, Chrome Cotton Coating

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
230-0530
Mfr. Part No.:
561L
Brand:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Colour

Grey

Material

Cotton, Leather

Product Type

Work Gloves

Size

9

Coating

Chrome Cotton

Lining Material

Cotton

Mechanical Hazards (EN 388)

No

Number of Gloves

10

Resistance Features

General Purpose

Safety Standard

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Liscombe gloves has superior quality cow hide chrome split palm cotton back and used for tough handling jobs, metal components handling, material handling and general maintenance. It comes in 10 pairs per pack, 120 pairs per case.

Leather provides harder wearing and extended life

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy