Mapa HARPON 330 Green Latex Work Gloves, Size 9
- RS Stock No.:
- 287-6997
- Mfr. Part No.:
- 3433001 / 9
- Brand:
- Mapa
Subtotal (1 pack of 5 pairs)*
$48.25
(exc. GST)
$53.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 260 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $9.65 | $48.25 |
*price indicative
- RS Stock No.:
- 287-6997
- Mfr. Part No.:
- 3433001 / 9
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Safety Standard | EN ISO 21420:5/5, EN 388:3131X, EN 407 X1XXXX | |
| Number of Gloves | 10 | |
| Series | HARPON 330 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE, EN ISO 21420:5/5, EN388 3131X, EN407 X1XXXX | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Safety Standard EN ISO 21420:5/5, EN 388:3131X, EN 407 X1XXXX | ||
Number of Gloves 10 | ||
Series HARPON 330 | ||
EN 374 Chemical No | ||
Standards/Approvals CE, EN ISO 21420:5/5, EN388 3131X, EN407 X1XXXX | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Glove is designed with a textile support interior finish and a reinforced grip exterior finish, providing both comfort and enhanced traction. Crafted from natural latex, it offers durability and flexibility. Its knitted cuff ensures a secure fit. Additionally, it is silicone free to prevent traces and defects on metal sheets and glass before painting, maintaining surface integrity.
Impact protection
Abrasion and puncture resistance
Good thermal insulation of the hand
Excellent flexibility of natural latex
Free of harmful substances
Exceptionally comfortable textile support
Related links
- Mapa HARPON 330 Green Latex Work Gloves, Size 7
- Mapa HARPON 330 Green Latex Work Gloves, Size 6
- Mapa HARPON 330 Green Latex Work Gloves, Size 8
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 9
- Mapa HARPON 330 Beige Size 9
- Mapa HARPON 330 Beige Size 6
- Mapa HARPON 330 Beige Size 7
- Mapa HARPON 330 Beige Size 8
