Mapa HARPON 326 Blue Latex Work Gloves, Size 9
- RS Stock No.:
- 144-918
- Mfr. Part No.:
- 3432600 / 9
- Brand:
- Mapa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$50.79
(exc. GST)
$55.87
(inc. GST)
- RS Stock No.:
- 144-918
- Mfr. Part No.:
- 3432600 / 9
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Latex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Food Industry | |
| Number of Gloves | 10 | |
| Safety Standard | CE, EN 388, EN 407, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, FSC | |
| Series | HARPON 326 | |
| Standards/Approvals | CE, EN 388, EN 407, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374- 5, FSC | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Latex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Food Industry | ||
Number of Gloves 10 | ||
Safety Standard CE, EN 388, EN 407, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, FSC | ||
Series HARPON 326 | ||
Standards/Approvals CE, EN 388, EN 407, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374- 5, FSC | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Work gloves are designed for long term wear, featuring a comfortable textile support that provides excellent thermal insulation. Their durability is enhanced by high resistance to abrasion, optimizing service life for demanding tasks. Ensuring guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them an ideal choice for various industrial applications.
Reinforce grip for better handling
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Impact protection
Cut resistance according to ISO 13997
Related links
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 6
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 8
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 7
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 10
- Mapa HARPON 326 Blue Natural Latex Glove, Size 9
- Mapa HARPON 326 Blue Natural Latex Glove, Size 6
- Mapa HARPON 326 Blue Natural Latex Glove, Size 7
- Mapa HARPON 326 Blue Natural Latex Glove, Size 8

