RS PRO Blue Nylon Work Gloves, Size 7
- RS Stock No.:
- 287-3859
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-3859
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Safety Standard | EN | |
| Standards/Approvals | EN388:2016 2.1.1.0.X, EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Safety Standard EN | ||
Standards/Approvals EN388:2016 2.1.1.0.X, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro Work Gloves offers excellent dexterity and precision from the soft and flexible PU palm coating. This work gloves are suitable for use in high precision handling, light assembly and quality inspection.
Washable
12 pairs per pack
Excellent comfort and dexterity
lightweight seamless knitted liner
Related links
- RS PRO Blue Nylon Work Gloves, Size 8
- RS PRO Blue HPPE Polyester Cut Resistant Gloves, Size 7
- FRONTIER NIICEFRZR Black Nylon Work Gloves, Size 7
- Ansell 11-819 Blue Nylon Work Gloves Nitrile Coating
- Unigloves 270NFP Black Size 7, Nitrile Coating
- Tegera 311 White Nylon Work Gloves, Size 7
- FRONTIER NIGRPXHPTBK Black Nylon Work Gloves, Size 7
- FRONTIER Grey Nylon Work Gloves, Size 7
