FRONTIER Grey Nylon Work Gloves, Size 7
- RS Stock No.:
- 247-8689
- Mfr. Part No.:
- NIMXCLNFTGY000S
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$82.81
(exc. GST)
$91.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $6.901 | $82.81 |
*price indicative
- RS Stock No.:
- 247-8689
- Mfr. Part No.:
- NIMXCLNFTGY000S
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 24 | |
| Safety Standard | AS, EN 388:2016, EN 407:2004, NZS | |
| Standards/Approvals | Complies to Australian Standard AS/NZS 2161.3:2020 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 24 | ||
Safety Standard AS, EN 388:2016, EN 407:2004, NZS | ||
Standards/Approvals Complies to Australian Standard AS/NZS 2161.3:2020 | ||
- COO (Country of Origin):
- PK
The FRONTIER NINJA Maxima glove has lightweight design, excellent liquid resistance and an exceptional oil grip. Seamless, ventilated liner and NFT™ coating provides 360° breathability - keeping hands cool.
Size small
Length 25 cm
Coating NFT™ (New Foam Technology)
Coating variants fully dipped palm
Coating color black
Liner nylon and spandex knitted liner
Liner color grey
Related links
- FRONTIER Grey Nylon Work Gloves, Size 8
- FRONTIER Grey Nylon Work Gloves, Size 10
- FRONTIER Grey Nylon Work Gloves, Size 9
- FRONTIER Grey Nylon Work Gloves, Size 11
- FRONTIER Brown Nylon Work Gloves, Size 7
- FRONTIER Blue Glass Nylon Work Gloves, Size 7
- FRONTIER NIGRPXHPTBK Black Nylon Work Gloves, Size 7
- FRONTIER NIGRPXHPTBK Yellow Nylon Work Gloves, Size 7
