Tegera 311 White Nylon Work Gloves, Size 7
- RS Stock No.:
- 139-355
- Mfr. Part No.:
- 311-7
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
$37.61
(exc. GST)
$41.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $37.61 | $3.134 |
*price indicative
- RS Stock No.:
- 139-355
- Mfr. Part No.:
- 311-7
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | White | |
| Number of Gloves | 24 | |
| Series | 311 | |
| Resistance Features | Dry Environment | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Standards/Approvals | Cat. II, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour White | ||
Number of Gloves 24 | ||
Series 311 | ||
Resistance Features Dry Environment | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Standards/Approvals Cat. II, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera 311 White Nylon Work Gloves, Size 8
- Tegera 311 White Nylon Work Gloves, Size 10
- Tegera 311 White Nylon Work Gloves, Size 6
- Tegera TEGERA White Cotton Size 7, Polyvinyl Chloride Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- RS PRO White Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey Bio-Based Dyneema Nylon Size 7, Polyurethane
