FRONTIER NIICEFRZR Black Work Gloves, Size 7
- RS Stock No.:
- 247-8660
- Mfr. Part No.:
- NIICEFRZRBK000S
- Brand:
- FRONTIER
Subtotal (1 pack of 6 pairs)*
$76.62
(exc. GST)
$84.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $12.77 | $76.62 |
*price indicative
- RS Stock No.:
- 247-8660
- Mfr. Part No.:
- NIICEFRZRBK000S
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | NIICEFRZR | |
| Resistance Features | Thermal | |
| Safety Standard | ANSI, ANSI ABR 3 | |
| Number of Gloves | 12 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series NIICEFRZR | ||
Resistance Features Thermal | ||
Safety Standard ANSI, ANSI ABR 3 | ||
Number of Gloves 12 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PK
The FRONTIER glove is flexibility in cold conditions with liquid resistance and enhanced wet and dry grip. HPT™ coated palm & fingertips remain soft and flexible in temperatures as low as -20°C. Nylon and acrylic double knitted liner provides comfort and high dexterity - like a second skin.
Length 25 cm (Size Large)
Coating HPT™ (Hydropellent Technology)
Coating variants palm/knuckle/fully dipped
Coating color black
Related links
- FRONTIER NIICEFRZR Black Work Gloves, Size 11
- FRONTIER NIICEFRZR Black Work Gloves, Size 10
- FRONTIER NIICEFRZR Black Work Gloves, Size 8
- FRONTIER NIICEFRZR Black Acrylic Work Gloves, Size 9
- FRONTIER FRMICRFMNBK Black Work Gloves, Size 7
- FRONTIER NIGRPXHPTBK Black Nylon Work Gloves, Size 7
- FRONTIER FRGLVFMNTBK Black Nitrile Work Gloves, Size 7
- DNC GN08 Black Work Gloves Nitrile Coating
