NXG NXG GreenTek Recycled Black Plastic Work Gloves, Size 6

Subtotal (1 pack of 6 pairs)*

$321.57

(exc. GST)

$353.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$53.595$321.57

*price indicative

RS Stock No.:
287-0502
Mfr. Part No.:
C-5135-06V
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Product Type

Work Gloves

Size

6

Material

Plastic

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

AS, EN 388:2016, NZS, OEKO TEX, Sanitised

Resistance Features

Cut Resistant

Number of Gloves

12

Series

NXG GreenTek Recycled

Standards/Approvals

AS/NZS 2161.3:2020, EN 388: 2016, LIC: BMP 757372, Oeko-Tex 100, Sanitised

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG Work Gloves that provide cut resistance. This Work Gloves which are manufactured using up to 50% recycled yarn.

Lightweight cut level D glove

Excellent fit, dexterity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy