NXG GreenTek Black Plastic Work Gloves, Size 6 → 12
- RS Stock No.:
- 287-0494
- Mfr. Part No.:
- A-5139-06V
- Brand:
- NXG
Subtotal (1 pack of 6 pairs)*
$151.60
(exc. GST)
$166.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $25.267 | $151.60 |
*price indicative
- RS Stock No.:
- 287-0494
- Mfr. Part No.:
- A-5139-06V
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 6 → 12 | |
| Material | Plastic | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | AS, EN 388:2016 4121X, NZS | |
| Resistance Features | Good Dexterity | |
| Number of Gloves | 12 | |
| Series | GreenTek | |
| Standards/Approvals | and certified under AS/NZS 2161.3:2020, BSI Certified, dermatologically accredited, Oeko-Tex 100, Sanitised | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 6 → 12 | ||
Material Plastic | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard AS, EN 388:2016 4121X, NZS | ||
Resistance Features Good Dexterity | ||
Number of Gloves 12 | ||
Series GreenTek | ||
Standards/Approvals and certified under AS/NZS 2161.3:2020, BSI Certified, dermatologically accredited, Oeko-Tex 100, Sanitised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG Work glove that provide cut resistance. This Work Gloves which are manufactured using up to 50% recycled yarn.
Comfort, breathability and durability and sustainable
Excellent fit, dexterity and performance
Related links
- NXG NXG GreenTek Recycled Black Plastic Work Gloves, Size 6
- NXG GreenTek White Plastic Work Gloves, Size 6
- NXG GreenTek Air Black Nitrile Size 8, Nitrile Coating
- NXG GreenTek Air Black Nitrile Size 9, Nitrile Coating
- NXG GreenTek Air Black Nitrile Size 7, Nitrile Coating
- NXG GreenTek Air Black Nitrile Size 12, Nitrile Coating
- NXG GreenTek Air Black Nitrile Size 10, Nitrile Coating
- NXG GreenTek Air Black Nitrile Size 11, Nitrile Coating
