NXG GreenTek White Plastic Work Gloves, Size 6
- RS Stock No.:
- 287-0495
- Mfr. Part No.:
- C-3010GT-06
- Brand:
- NXG
Subtotal (1 pack of 6 pairs)*
$367.50
(exc. GST)
$404.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $61.25 | $367.50 |
*price indicative
- RS Stock No.:
- 287-0495
- Mfr. Part No.:
- C-3010GT-06
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Plastic | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 12 | |
| Safety Standard | AS, EN, NZS | |
| Series | GreenTek | |
| Standards/Approvals | and certified under AS/NZS 2161.3:2020, BSI Certified, dermatologically accredited, Oeko-Tex 100, Sanitised | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Plastic | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 12 | ||
Safety Standard AS, EN, NZS | ||
Series GreenTek | ||
Standards/Approvals and certified under AS/NZS 2161.3:2020, BSI Certified, dermatologically accredited, Oeko-Tex 100, Sanitised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG Work Gloves a heavy-duty cut level f designed for the food industry to ensure exceptional protection with comfort. This Safety Mates latest innovation is the new NXG GreenTek environmentally conscious range of gloves which are manufactured using recycled PET yarn.
Excellent fit, dexterity and performance
Stainless steel fibre for added cut resistance
Related links
- NXG GreenTek White Polyethylene Terephthalate Work Gloves, Size 11
- NXG GreenTek White Polyethylene Terephthalate Work Gloves, Size 8
- NXG GreenTek White Polyethylene Terephthalate Work Gloves, Size 12
- NXG GreenTek White Polyethylene Terephthalate Work Gloves, Size 7
- NXG GreenTek White Polyethylene Terephthalate Work Gloves, Size 10
- NXG GreenTek White Polyethylene Terephthalate Work Gloves, Size 9
- NXG NXG GreenTek Recycled Black Plastic Work Gloves, Size 6
- NXG GreenTek Black Plastic Work Gloves, Size 6 to 12
