NXG GreenTek White PET Work Gloves, Size 7

Subtotal (1 pack of 6 pairs)*

$367.50

(exc. GST)

$404.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$61.25$367.50

*price indicative

RS Stock No.:
287-0496
Mfr. Part No.:
C-3010GT-07
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Product Type

Work Gloves

Size

7

Material

PET

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

GreenTek

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

12

Safety Standard

AS, EN, NZS

Standards/Approvals

and certified under AS/NZS 2161.3:2020, BSI Certified, dermatologically accredited, Oeko-Tex 100, Sanitised

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG Work Gloves a heavy-duty cut level f designed for the food industry to ensure exceptional protection with comfort. This Safety Mate’s latest innovation is the new NXG GreenTek environmentally conscious range of gloves which are manufactured using recycled PET yarn.

Excellent fit, dexterity and performance

Stainless steel fibre for added cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy