RS Better World

NXG GreenTek Air Black Nitrile Rubber, Polyester Work Gloves, Size 10, Nitrile Coating

Subtotal (1 bag of 12 units)*

$60.92

(exc. GST)

$67.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$60.92$5.077

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
251-6100
Mfr. Part No.:
A-5139-10V
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Size

10

Product Type

Work Gloves

Material

Nitrile Rubber, Polyester

Colour

Black

Resistance Features

Breathable

Coating

Nitrile

Number of Gloves

12

Series

GreenTek Air

Safety Standard

No

Standards/Approvals

No

Better World Product

Yes

Better World Verification

Global Recycled Standard

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG highly comfortable gloves having size 10. It is made up of using more than 50% recycled plastic. It has durable and breathable nitrile coating.

Super lightweight

Excellent fit, dexterity and performance

Touchscreen compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy