uvex Unilite 6605 Black Elastane, Polyamide Work Gloves, Size 8, NBR Coating

Subtotal (1 pack of 10 pairs)*

$52.62

(exc. GST)

$57.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$5.262$52.62

*price indicative

RS Stock No.:
277-6197
Mfr. Part No.:
6057308
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

8

Product Type

Work Gloves

Material

Elastane, Polyamide

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Series

Unilite 6605

Safety Standard

EN 420:2003 + A1:2009, EN 388:2016

Coating

NBR

Mechanical Hazards EN 388

Yes

Resistance Features

Breathable

Standards/Approvals

EN 388:2016, EN 420:2003 + A1:2009

RoHS Status: Exempt

COO (Country of Origin):
LK

uvex Unilite 6605 – light, breathable, flexible


The Uvex Unilite 6605 is a lightweight, comfortable knitted glove with breathable nitrile foam coating, which is excellently suited to delicate assembly work and other sensitive activities.

General features


• Lightweight knitted glove with nitrile foam coating for precision mechanical work
• Nitrile foam coating on the Palm and fingertips
• Colour: black, black
• Available in sizes: 6 to 11

Comfort features


• Breathable
• Good tactile feel
• Good fit
• Highly flexible

Protection features


• Certified in line with EN 388:2016 (4 1 2 2 X)
• Very good mechanical abrasion resistance with the polyamide liner and the coating
• Good grip in dry to slightly damp areas

Application areas


• Fine assembly work
• Assembly of small parts
• Inspection
• Sorting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy