Tilsatec 63 Black, Green, Grey Tilsatec RhinoYarn Protective Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 711-163
- Mfr. Part No.:
- 63-6320-09
- Brand:
- Tilsatec
This image is representative of the product range
Subtotal (1 pack of 6 pairs)*
$303.26
(exc. GST)
$333.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $303.26 | $50.543 |
*price indicative
- RS Stock No.:
- 711-163
- Mfr. Part No.:
- 63-6320-09
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Protective Gloves | |
| Size | 9 | |
| Material | Tilsatec RhinoYarn | |
| Colour | Black, Green, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 6 | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Resistance Features | Impact Resistant | |
| Coating | Nitrile | |
| Series | 63 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Protective Gloves | ||
Size 9 | ||
Material Tilsatec RhinoYarn | ||
Colour Black, Green, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 6 | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Resistance Features Impact Resistant | ||
Coating Nitrile | ||
Series 63 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Anti Impact Glove designed to provide superior protection for your hands in various work environments. Featuring Advanced Visco-Elastic Polymer (VEP) padding, this glove is engineered to absorb and dissipate impact and shock, ensuring your hands remain unscathed during manual tasks. Made of a Durable 4-way stretch polycotton fabric, it guarantees optimal breathability and comfort, allowing for prolonged wear. Its full finger design offers complete coverage, making it an Ideal choice for those handling electric, manual, and power tools across industries such as construction, assembly, manufacturing, and warehousing. With additional variations available, this glove meets diverse user needs.
Utilises innovative Visco Elastic Polymer (VEP) padding for exceptional impact protection
Constructed from breathable, 4 way stretch polycotton fabric for enhanced comfort
Full finger style delivers comprehensive hand coverage for maximum safety
Designed to be worn under work gloves, adding an extra layer of protection
Ideal for use with electric, manual, and power tools in various applications
Available in variations including fingerless styles and options with specific padding
VEP material is resistant to compression, providing lasting durability under rigorous use
Conforms to EN 388:2003 and EN 420:2003+A1:2009 safety standards
Related links
- Tilsatec 63 Black Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec 63 Black Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec 63 Black Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec 63 Black Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 9
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 11
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 8
